
88402K | |
|---|---|
DigiKey Part Number | 5880-88402K-ND |
Manufacturer | |
Manufacturer Product Number | 88402K |
Description | MAGNETIC THERMOCOUPLE PROBE, MIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 752°F (0 ~ 400°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 752°F (0 ~ 400°C) | |
Cable Length | 60.000" (1524.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,47000 € | 296,47 € |
| Unit Price without VAT: | 296,47000 € |
|---|---|
| Unit Price with VAT: | 352,79930 € |

