
88306E | |
|---|---|
DigiKey Part Number | 5880-88306E-ND |
Manufacturer | |
Manufacturer Product Number | 88306E |
Description | HANDHELD THERMOCOUPLE PROBE, SUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) E-Type Thermocouple Air, Beaded 32 ~ 932°F (0 ~ 500°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | E-Type Thermocouple | |
Usage | Air, Gas | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 932°F (0 ~ 500°C) | |
Cable Length | 60.000" (1524.00mm) | |
Cable Insulation | Plastic | |
Plug Color | Yellow | |
Probe Length | 4.000" (101.60mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 € | 191,24 € |
| Unit Price without VAT: | 191,24000 € |
|---|---|
| Unit Price with VAT: | 227,57560 € |

