
88013K | |
|---|---|
DigiKey Part Number | 5880-88013K-ND |
Manufacturer | |
Manufacturer Product Number | 88013K |
Description | HANDHELD THERMOCOUPLE PROBE, SUR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Air, Beaded 32 ~ 1499°F (0 ~ 815°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 1499°F (0 ~ 815°C) | |
Cable Length | 60.000" (1524.00mm) | |
Cable Insulation | Plastic | |
Plug Color | Yellow | |
Probe Length | 3.500" (88.90mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,47000 € | 266,47 € |
| Unit Price without VAT: | 266,47000 € |
|---|---|
| Unit Price with VAT: | 317,09930 € |

