
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 752°F (0 ~ 400°C) | |
Cable Length | 3.500" (88.90mm) | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,85000 € | 318,85 € |
| Unit Price without VAT: | 318,85000 € |
|---|---|
| Unit Price with VAT: | 379,43150 € |

