
88006E | |
|---|---|
DigiKey Part Number | 5880-88006E-ND |
Manufacturer | |
Manufacturer Product Number | 88006E |
Description | T/C HANDLE PROBE, UNIQUE ROUND F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) E-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 900°F (0 ~ 482°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | E-Type Thermocouple | |
Usage | Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 900°F (0 ~ 482°C) | |
Cable Length | 60.000" (1524.00mm) | |
Cable Insulation | Plastic | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,51000 € | 245,51 € |
| Unit Price without VAT: | 245,51000 € |
|---|---|
| Unit Price with VAT: | 292,15690 € |

