
88003K | |
|---|---|
DigiKey Part Number | 5880-88003K-ND |
Manufacturer | |
Manufacturer Product Number | 88003K |
Description | THERMOCOUPLE HANDLE PROBE, UNIQU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 900°F (0 ~ 482°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 900°F (0 ~ 482°C) |
Packaging Bulk | Cable Length 60.000" (1524.00mm) |
Part Status Active | Cable Insulation Plastic |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Air, Gas |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,23000 € | 239,23 € |
| Unit Price without VAT: | 239,23000 € |
|---|---|
| Unit Price with VAT: | 284,68370 € |

