
88000-K-RSC-SMPW-M | |
|---|---|
DigiKey Part Number | 5880-88000-K-RSC-SMPW-M-ND |
Manufacturer | |
Manufacturer Product Number | 88000-K-RSC-SMPW-M |
Description | SURFACE THERMOCOUPLE PROBE, QUIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded 32 ~ 392°F (0°C ~ 200°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 392°F (0°C ~ 200°C) |
Packaging Bulk | Plug Color Yellow |
Part Status Active | Probe Length 1.500" (38.10mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,58000 € | 51,58 € |
| Unit Price without VAT: | 51,58000 € |
|---|---|
| Unit Price with VAT: | 61,38020 € |

