
Category | Temperature Display C°/F° |
Manufacturer Omega | Temperature Range -100°C ~ 140°C |
Series | Input Type Thermocouple |
Packaging Bulk | Probe Type T |
Part Status Active | Includes Manual |
Type Handheld |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.181,34000 € | 2.181,34 € |
| Unit Price without VAT: | 2.181,34000 € |
|---|---|
| Unit Price with VAT: | 2.595,79460 € |

