
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | 0°C ~ 1650°C | |
Display Type | - | |
Input Type | Thermocouple | |
Features | - | |
Probe Type | S | |
Battery Cell Size | - | |
Includes | Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.792,88000 € | 1.792,88 € |
| Unit Price without VAT: | 1.792,88000 € |
|---|---|
| Unit Price with VAT: | 2.133,52720 € |

