
7055-R-3000 | |
|---|---|
DigiKey Part Number | 5880-7055-R-3000-ND |
Manufacturer | Omega |
Manufacturer Product Number | 7055-R-3000 |
Description | 7055-R-3000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld 0°C ~ 1650°C Thermocouple Thermometer C°/F° |
Datasheet | Datasheet |
Category | Temperature Display C°/F° |
Manufacturer Omega | Temperature Range 0°C ~ 1650°C |
Series | Input Type Thermocouple |
Packaging Bulk | Probe Type R |
Part Status Active | Includes Manual |
Type Handheld |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.198,80000 € | 2.198,80 € |
| Unit Price without VAT: | 2.198,80000 € |
|---|---|
| Unit Price with VAT: | 2.616,57200 € |

