
Category | Temperature Display C°/F° |
Manufacturer Omega | Temperature Range 0°C ~ 430°C |
Series | Input Type Thermocouple |
Packaging Bulk | Probe Type E |
Part Status Active | Includes Manual |
Type Handheld |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.770,59000 € | 1.770,59 € |
| Unit Price without VAT: | 1.770,59000 € |
|---|---|
| Unit Price with VAT: | 2.107,00210 € |

