
Category | Type T-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 3.000" (76.20mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,39000 € | 142,39 € |
| Unit Price without VAT: | 142,39000 € |
|---|---|
| Unit Price with VAT: | 169,44410 € |

