
Category | Type T-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 95.984" (2438.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,11000 € | 146,11 € |
| Unit Price without VAT: | 146,11000 € |
|---|---|
| Unit Price with VAT: | 173,87090 € |

