
Category | Type T-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 12.000" (304.80mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,78000 € | 77,78 € |
| Unit Price without VAT: | 77,78000 € |
|---|---|
| Unit Price with VAT: | 92,55820 € |

