
Category | Type K-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 54.016" (1372.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,50000 € | 142,50 € |
| Unit Price without VAT: | 142,50000 € |
|---|---|
| Unit Price with VAT: | 169,57500 € |

