
5TC-TT-K-36-252 | |
|---|---|
DigiKey Part Number | 5880-5TC-TT-K-36-252-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-TT-K-36-252 |
Description | 5TC-TT-K-36-252 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 252.008" (6401.00mm) K-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | 32 ~ 500°F (0 ~ 260°C) | |
Cable Length | 252.008" (6401.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,93000 € | 328,93 € |
| Unit Price without VAT: | 328,93000 € |
|---|---|
| Unit Price with VAT: | 391,42670 € |

