
Category | Type K-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 400.000" (10160.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,51000 € | 434,51 € |
| Unit Price without VAT: | 434,51000 € |
|---|---|
| Unit Price with VAT: | 517,06690 € |

