
Category | Type K-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 35.000" (889.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,57000 € | 95,57 € |
| Unit Price without VAT: | 95,57000 € |
|---|---|
| Unit Price with VAT: | 113,72830 € |

