
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 252.008" (6401.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,47000 € | 274,47 € |
| Unit Price without VAT: | 274,47000 € |
|---|---|
| Unit Price with VAT: | 326,61930 € |

