
Category | Type E-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 64.016" (1626.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,06000 € | 103,06 € |
| Unit Price without VAT: | 103,06000 € |
|---|---|
| Unit Price with VAT: | 122,64140 € |

