
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Cable Length 72.008" (1829.00mm) |
Part Status Active | Cable Insulation Poly-Vinyl Chloride (PVC) |
Type T-Type Thermocouple | Plug Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,31000 € | 109,31 € |
| Unit Price without VAT: | 109,31000 € |
|---|---|
| Unit Price with VAT: | 130,07890 € |

