
5TC-PVC-T-24-36-OSTW-M | |
|---|---|
DigiKey Part Number | 5880-5TC-PVC-T-24-36-OSTW-M-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-PVC-T-24-36-OSTW-M |
Description | 5TC-PVC-T-24-36-OSTW-M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) T-Type Thermocouple Air, Beaded |
Datasheet | Datasheet |
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Cable Length 36.000" (914.40mm) |
Part Status Active | Cable Insulation Poly-Vinyl Chloride (PVC) |
Type T-Type Thermocouple | Plug Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,57000 € | 180,57 € |
| Unit Price without VAT: | 180,57000 € |
|---|---|
| Unit Price with VAT: | 214,87830 € |

