
5TC-PVC-T-24-300-SE | |
|---|---|
DigiKey Part Number | 5880-5TC-PVC-T-24-300-SE-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-PVC-T-24-300-SE |
Description | 5TC-PVC-T-24-300-SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300.000" (7620.00mm) T-Type Thermocouple Air, Beaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | - | |
Cable Length | 300.000" (7620.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,25000 € | 175,25 € |
| Unit Price without VAT: | 175,25000 € |
|---|---|
| Unit Price with VAT: | 208,54750 € |

