
5TC-PVC-T-24-24-SE | |
|---|---|
DigiKey Part Number | 5880-5TC-PVC-T-24-24-SE-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-PVC-T-24-24-SE |
Description | 5TC-PVC-T-24-24-SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.000" (609.60mm) T-Type Thermocouple Air, Beaded 32 ~ 221°F (0 ~ 105°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 221°F (0 ~ 105°C) |
Packaging Bulk | Cable Length 24.000" (609.60mm) |
Part Status Active | Cable Insulation Poly-Vinyl Chloride (PVC) |
Type T-Type Thermocouple | Plug Color Yellow |
Usage Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,28000 € | 88,28 € |
| Unit Price without VAT: | 88,28000 € |
|---|---|
| Unit Price with VAT: | 105,05320 € |

