
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Cable Length 36.000" (914.40mm) |
Part Status Active | Cable Insulation Poly-Vinyl Chloride (PVC) |
Type K-Type Thermocouple | Plug Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,19000 € | 110,19 € |
| Unit Price without VAT: | 110,19000 € |
|---|---|
| Unit Price with VAT: | 131,12610 € |

