
Category | Type T-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 36.000" (914.40mm) |
Part Status Active | Cable Insulation Polyimide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,53000 € | 140,53 € |
| Unit Price without VAT: | 140,53000 € |
|---|---|
| Unit Price with VAT: | 167,23070 € |

