
5TC-KK-JI-30-2M | |
|---|---|
DigiKey Part Number | 5880-5TC-KK-JI-30-2M-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-KK-JI-30-2M |
Description | 5TC-KK-JI-30-2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) J-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Probe Temperature Range 32 ~ 500°F (0 ~ 260°C) |
Packaging Bulk | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Polyimide |
Type J-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,52000 € | 243,52 € |
| Unit Price without VAT: | 243,52000 € |
|---|---|
| Unit Price with VAT: | 289,78880 € |

