
5TC-GG-T-24-36 | |
|---|---|
DigiKey Part Number | 5880-5TC-GG-T-24-36-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-GG-T-24-36 |
Description | 5TC-GG-T-24-36 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) T-Type Thermocouple Air, Beaded 32 ~ 3632°F (0 ~ 2000°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Probe Temperature Range 32 ~ 3632°F (0 ~ 2000°C) |
Packaging Bulk | Cable Length 36.000" (914.40mm) |
Part Status Active | Cable Insulation Fiberglass |
Type T-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,72000 € | 69,72 € |
| Unit Price without VAT: | 69,72000 € |
|---|---|
| Unit Price with VAT: | 82,96680 € |

