
Category | Type T-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 200.000" (5080.00mm) |
Part Status Active | Cable Insulation Fiberglass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,95000 € | 214,95 € |
| Unit Price without VAT: | 214,95000 € |
|---|---|
| Unit Price with VAT: | 255,79050 € |

