
5TC-GG-T-20-72-ROHS | |
|---|---|
DigiKey Part Number | 5880-5TC-GG-T-20-72-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | 5TC-GG-T-20-72-ROHS |
Description | 5TC-GG-T-20-72-ROHS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 72.008" (1829.00mm) T-Type Thermocouple Air, Beaded |
Datasheet | Datasheet |
Category | Type T-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 72.008" (1829.00mm) |
Part Status Active | Cable Insulation Fiberglass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,26000 € | 83,26 € |
| Unit Price without VAT: | 83,26000 € |
|---|---|
| Unit Price with VAT: | 99,07940 € |

