
Category | Type K-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 40.000" (1016.00mm) |
Part Status Active | Cable Insulation Fiberglass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,87000 € | 128,87 € |
| Unit Price without VAT: | 128,87000 € |
|---|---|
| Unit Price with VAT: | 153,35530 € |

