
Category | Type K-Type Thermocouple |
Manufacturer Omega | Usage Air, Gas, Surface |
Series | Tip Type Air, Beaded |
Packaging Bulk | Cable Length 16.000" (406.40mm) |
Part Status Active | Cable Insulation Fiberglass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,16000 € | 72,16 € |
| Unit Price without VAT: | 72,16000 € |
|---|---|
| Unit Price with VAT: | 85,87040 € |

