
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Cable Length 20.000" (508.00mm) |
Part Status Active | Cable Insulation Polyimide |
Type T-Type Thermocouple | Plug Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,32000 € | 137,32 € |
| Unit Price without VAT: | 137,32000 € |
|---|---|
| Unit Price with VAT: | 163,41080 € |

