
5SRTC-KK-K-30-48 | |
|---|---|
DigiKey Part Number | 5880-5SRTC-KK-K-30-48-ND |
Manufacturer | |
Manufacturer Product Number | 5SRTC-KK-K-30-48 |
Description | 5SRTC-KK-K-30-48 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 47.992" (1219.00mm) K-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 500°F (0 ~ 260°C) |
Packaging Bulk | Cable Length 47.992" (1219.00mm) |
Part Status Active | Cable Insulation Polyimide |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,42000 € | 230,42 € |
| Unit Price without VAT: | 230,42000 € |
|---|---|
| Unit Price with VAT: | 274,19980 € |

