
5SC-TT-TI-40-2M | |
|---|---|
DigiKey Part Number | 5880-5SC-TT-TI-40-2M-ND |
Manufacturer | |
Manufacturer Product Number | 5SC-TT-TI-40-2M |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) T-Type Thermocouple Air, Beaded 32 ~ 302°F (0 ~ 150°C) |
Datasheet | Datasheet |
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range 32 ~ 302°F (0 ~ 150°C) |
Part Status Active | Cable Length 78.740" (2000.00mm) |
Type T-Type Thermocouple | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,49000 € | 233,49 € |
| Unit Price without VAT: | 233,49000 € |
|---|---|
| Unit Price with VAT: | 277,85310 € |

