
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Cable Length 157.480" (4000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type T-Type Thermocouple | Plug Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,61000 € | 286,61 € |
| Unit Price without VAT: | 286,61000 € |
|---|---|
| Unit Price with VAT: | 341,06590 € |

