
5SC-TT-T-30-48 | |
|---|---|
DigiKey Part Number | 5880-5SC-TT-T-30-48-ND |
Manufacturer | |
Manufacturer Product Number | 5SC-TT-T-30-48 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 47.992" (1219.00mm) T-Type Thermocouple Air, Beaded 32 ~ 300°F (0 ~ 150°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 300°F (0 ~ 150°C) | |
Cable Length | 47.992" (1219.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,43000 € | 186,43 € |
| Unit Price without VAT: | 186,43000 € |
|---|---|
| Unit Price with VAT: | 221,85170 € |

