
5SC-TT-T-30-36-ROHS | |
|---|---|
DigiKey Part Number | 5880-5SC-TT-T-30-36-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | 5SC-TT-T-30-36-ROHS |
Description | 5SC-TT-T-30-36-ROHS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) T-Type Thermocouple Air, Beaded |
Datasheet | Datasheet |
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Cable Length 36.000" (914.40mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type T-Type Thermocouple | Plug Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,49000 € | 122,49 € |
| Unit Price without VAT: | 122,49000 € |
|---|---|
| Unit Price with VAT: | 145,76310 € |

