
5SC-TT-K-30-72 | |
|---|---|
DigiKey Part Number | 5880-5SC-TT-K-30-72-ND |
Manufacturer | |
Manufacturer Product Number | 5SC-TT-K-30-72 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72.000" (1828.80mm) K-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Probe Temperature Range 32 ~ 500°F (0 ~ 260°C) |
Part Status Active | Cable Length 72.000" (1828.80mm) |
Type K-Type Thermocouple | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,47000 € | 176,47 € |
| Unit Price without VAT: | 176,47000 € |
|---|---|
| Unit Price with VAT: | 209,99930 € |

