
5SC-TT-E-40-36 | |
|---|---|
DigiKey Part Number | 5880-5SC-TT-E-40-36-ND |
Manufacturer | |
Manufacturer Product Number | 5SC-TT-E-40-36 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.000" (914.40mm) E-Type Thermocouple Air, Beaded 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 500°F (0 ~ 260°C) |
Packaging Bulk | Cable Length 36.000" (914.40mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type E-Type Thermocouple | Plug Color Yellow |
Usage Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,96000 € | 200,96 € |
| Unit Price without VAT: | 200,96000 € |
|---|---|
| Unit Price with VAT: | 239,14240 € |

