
5SC-GG-T-30-108 | |
|---|---|
DigiKey Part Number | 5880-5SC-GG-T-30-108-ND |
Manufacturer | |
Manufacturer Product Number | 5SC-GG-T-30-108 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 107.992" (2743.00mm) T-Type Thermocouple Air, Beaded 32 ~ 300°F (0 ~ 150°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 300°F (0 ~ 150°C) |
Packaging Bulk | Cable Length 107.992" (2743.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type T-Type Thermocouple | Plug Color Yellow |
Usage Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,03000 € | 185,03 € |
| Unit Price without VAT: | 185,03000 € |
|---|---|
| Unit Price with VAT: | 220,18570 € |

