
Category | Usage Air |
Manufacturer Omega | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bulk | Cable Length 40.000" (1016.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type K-Type Thermocouple | Plug Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,59000 € | 124,59 € |
| Unit Price without VAT: | 124,59000 € |
|---|---|
| Unit Price with VAT: | 148,26210 € |

