
5SC-GG-J-30-72 | |
|---|---|
DigiKey Part Number | 5880-5SC-GG-J-30-72-ND |
Manufacturer | |
Manufacturer Product Number | 5SC-GG-J-30-72 |
Description | INSULATED THERMOCOUPLE, READY-MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72.000" (1828.80mm) J-Type Thermocouple Air, Beaded 32 ~ 599°F (0 ~ 315°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 599°F (0 ~ 315°C) |
Packaging Bulk | Cable Length 72.000" (1828.80mm) |
Part Status Active | Cable Insulation Fiberglass |
Type J-Type Thermocouple | Plug Color Yellow |
Usage Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,21000 € | 152,21 € |
| Unit Price without VAT: | 152,21000 € |
|---|---|
| Unit Price with VAT: | 181,12990 € |

