
5LSC-GG-K-24-72 | |
|---|---|
DigiKey Part Number | 5880-5LSC-GG-K-24-72-ND |
Manufacturer | |
Manufacturer Product Number | 5LSC-GG-K-24-72 |
Description | 5LSC-GG-K-24-72 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 72.008" (1829.00mm) K-Type Thermocouple Air, Beaded 32 ~ 900°F (0 ~ 482°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 900°F (0 ~ 482°C) |
Packaging Bulk | Cable Length 72.008" (1829.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,71000 € | 136,71 € |
| Unit Price without VAT: | 136,71000 € |
|---|---|
| Unit Price with VAT: | 162,68490 € |

