
5LSC-GG-J-24-144 | |
|---|---|
DigiKey Part Number | 5880-5LSC-GG-J-24-144-ND |
Manufacturer | |
Manufacturer Product Number | 5LSC-GG-J-24-144 |
Description | 5LSC-GG-J-24-144 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 144.016" (3658.00mm) J-Type Thermocouple Air, Beaded 32 ~ 700°F (0 ~ 370°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 700°F (0 ~ 370°C) |
Packaging Bulk | Cable Length 144.016" (3658.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type J-Type Thermocouple | Plug Color Yellow |
Usage Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,25000 € | 232,25 € |
| Unit Price without VAT: | 232,25000 € |
|---|---|
| Unit Price with VAT: | 276,37750 € |

