
5LRTC-TT-TI-24-2M | |
|---|---|
DigiKey Part Number | 5880-5LRTC-TT-TI-24-2M-ND |
Manufacturer | |
Manufacturer Product Number | 5LRTC-TT-TI-24-2M |
Description | 5LRTC-TT-TI-24-2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) T-Type Thermocouple Air, Beaded 32 ~ 392°F (0°C ~ 200°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 392°F (0°C ~ 200°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,24000 € | 137,24 € |
| Unit Price without VAT: | 137,24000 € |
|---|---|
| Unit Price with VAT: | 163,31560 € |

