
5LRTC-GG-KI-24-2M | |
|---|---|
DigiKey Part Number | 5880-5LRTC-GG-KI-24-2M-ND |
Manufacturer | |
Manufacturer Product Number | 5LRTC-GG-KI-24-2M |
Description | 5LRTC-GG-KI-24-2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded 32 ~ 900°F (0 ~ 482°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 900°F (0 ~ 482°C) |
Packaging Bulk | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,18000 € | 125,18 € |
| Unit Price without VAT: | 125,18000 € |
|---|---|
| Unit Price with VAT: | 148,96420 € |

