
4TX24SPP | |
|---|---|
DigiKey Part Number | 5880-4TX24SPP-ND |
Manufacturer | |
Manufacturer Product Number | 4TX24SPP |
Description | THERMOCOUPLE EXTENSION CABLE, MU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Blue 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.330" (8.38mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Features Drain Wire |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature 0°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Constantan, Copper | Shield Material Aluminum |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,00000 € | 50,00 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

