
4JX24SPP | |
|---|---|
DigiKey Part Number | 5880-4JX24SPP-ND |
Manufacturer | |
Manufacturer Product Number | 4JX24SPP |
Description | THERMOCOUPLE EXTENSION CABLE, MU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.330" (8.38mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 1.00' (0.30m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Drain Wire |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature 0°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Constantan, Iron | Shield Material Aluminum |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |


