
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Unipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 3.5A | |
Wattage - Load | 140 W | |
Voltage - Supply | 12 ~ 42VDC | |
Interface | Step / Direction | |
Mounting Type | Panel Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,39000 € | 897,39 € |
| Unit Price without VAT: | 897,39000 € |
|---|---|
| Unit Price with VAT: | 1.067,89410 € |

